
FW6190 | |
|---|---|
DigiKey Part Number | 4654-FW6190-ND |
Manufacturer | |
Manufacturer Product Number | FW6190 |
Description | DUAL VERT PC PHONO PHS-10V W/R |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack, Dual Mono Connector Solder |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Termination Solder |
Packaging Bag | Shielding Unshielded |
Part Status Active | Features Flange, Lock |
Connector Type Phono (RCA) Jack, Dual | Insulation Color Red, White |
Gender Female | Contact Material - Plating Nickel, Silver |
Signal Lines Mono | Body Color Black |
Industry Recognized Mating Diameter | Housing Material Thermoplastic |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Contact Material Copper Alloy |
Internal Switch(s) Does Not Contain Switch |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.28000 | ¥17.28 |
| 10 | ¥14.71200 | ¥147.12 |
| 25 | ¥13.79120 | ¥344.78 |
| 50 | ¥13.13120 | ¥656.56 |
| 100 | ¥12.50420 | ¥1,250.42 |
| 300 | ¥11.57083 | ¥3,471.25 |
| 500 | ¥11.16102 | ¥5,580.51 |
| 1,000 | ¥10.62843 | ¥10,628.43 |
| 2,500 | ¥9.96336 | ¥24,908.40 |





