


FCR7370G | |
|---|---|
DigiKey Part Number | 4654-FCR7370G-ND |
Manufacturer | |
Manufacturer Product Number | FCR7370G |
Description | S16N-2PC 90 DEGREE 4MM PCB SOCKE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder Green |
Datasheet | Datasheet |
EDA/CAD Models | FCR7370G Models |
Category | Mounting Type Panel Mount, Through Hole, Right Angle |
Manufacturer CLIFF Electronic Components Ltd | Termination Solder |
Packaging Bag | Insulation Fully Insulated |
Part Status Active | Color Green |
Type Banana Jack | Contact Finish Gold |
Gender Female | Operating Temperature -10°C ~ 60°C |
Plug/Mating Plug Diameter Standard Banana |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.78000 | ¥50.78 |
| 10 | ¥43.11800 | ¥431.18 |
| 25 | ¥40.41240 | ¥1,010.31 |
| 50 | ¥38.48080 | ¥1,924.04 |
| 100 | ¥36.64410 | ¥3,664.41 |
| 300 | ¥33.91120 | ¥10,173.36 |
| 500 | ¥32.71132 | ¥16,355.66 |
| 1,000 | ¥31.15139 | ¥31,151.39 |
| 2,500 | ¥29.20348 | ¥73,008.70 |










