3 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Plug, Female Sockets Solder Cup
FC684223R
FC684223R
FC684223R
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

FC684223R

DigiKey Part Number
4654-FC684223R-ND
Manufacturer
Manufacturer Product Number
FC684223R
Description
ZC CLIFFCON 3 PIN 90 DEG PLUG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
FC684223R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Brass, Zinc Alloy
Series
Shell Finish
Nickel
Packaging
Bag
Contact Finish - Mating
Tin
Part Status
Active
Color
Silver
Connector Type
Shielding
Number of Positions
3
Current Rating (Amps)
1A
Mounting Type
Free Hanging (In-Line), Right Angle
Voltage Rating
48V
Termination
Solder Cup
Cable Opening
0.236" (6.00mm)
Fastening Type
Threaded
Operating Temperature
-20°C ~ 70°C
Orientation
Keyed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 107
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥82.04000¥82.04
10¥69.70000¥697.00
25¥65.33280¥1,633.32
50¥62.21360¥3,110.68
100¥59.24460¥5,924.46
300¥54.82760¥16,448.28
500¥52.88828¥26,444.14
1,000¥50.36684¥50,366.84
Manufacturers Standard Package