




FC684213 | |
|---|---|
DigiKey Part Number | 4654-FC684213-ND |
Manufacturer | |
Manufacturer Product Number | FC684213 |
Description | ZC CLIFFCON 3 PIN LOCKING PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FC684213 Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass, Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bag | Contact Finish - Mating Tin |
Part Status Active | Color Silver |
Connector Type | Features Cable Clamp, Coupling Nut |
Number of Positions 3 | Shielding |
Shell Size - Insert 3 | Current Rating (Amps) 1A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 48V |
Termination Solder Cup | Cable Opening 0.256" (6.50mm) |
Fastening Type Threaded | Operating Temperature -20°C ~ 70°C |
Orientation Keyed |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.07000 | ¥34.07 |
| 10 | ¥28.94500 | ¥289.45 |
| 25 | ¥27.13240 | ¥678.31 |
| 50 | ¥25.83540 | ¥1,291.77 |
| 100 | ¥24.60160 | ¥2,460.16 |
| 300 | ¥22.76620 | ¥6,829.86 |
| 500 | ¥21.96048 | ¥10,980.24 |
| 1,000 | ¥20.91284 | ¥20,912.84 |
| 2,500 | ¥19.60479 | ¥49,011.98 |







