
FC6830 | |
|---|---|
DigiKey Part Number | 4654-FC6830-ND |
Manufacturer | |
Manufacturer Product Number | FC6830 |
Description | BATTERY CONNECTOR SNAP 9V LEADS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Connector, Snap 9V 1 Cell Wire Leads |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Bag | Mounting Type Free Hanging |
Part Status Active | Termination Style Wire Leads |
Battery Type, Function 9V, Snap Connector | Operating Temperature -10°C ~ 50°C |
Style Connector, Snap |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.80000 | ¥15.80 |
| 10 | ¥13.41400 | ¥134.14 |
| 25 | ¥12.57040 | ¥314.26 |
| 50 | ¥11.97000 | ¥598.50 |
| 100 | ¥11.39770 | ¥1,139.77 |
| 300 | ¥10.54673 | ¥3,164.02 |
| 500 | ¥10.17326 | ¥5,086.63 |
| 1,000 | ¥9.68772 | ¥9,687.72 |
| 2,500 | ¥9.08152 | ¥22,703.80 |




