Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz PCB Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEL0073

DigiKey Part Number
1738-1014-ND
Manufacturer
Manufacturer Product Number
TEL0073
Description
RF TXRX MOD BT PCB TH SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz PCB Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-93dBm
Mfr
Serial Interfaces
USB
Series
Antenna Type
PCB Trace
Packaging
Bulk
Utilized IC / Part
CC2540
Part Status
Active
Voltage - Supply
3.3V
DigiKey Programmable
Not Verified
Current - Receiving
8.7mA
RF Family/Standard
Bluetooth
Current - Transmitting
11mA
Protocol
Mounting Type
Surface Mount
Modulation
GFSK
Operating Temperature
-40°C ~ 85°C
Frequency
2.4GHz
Package / Case
Module
Data Rate
1Mbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥81.87000¥81.87
Manufacturers Standard Package