


FC681445 | |
|---|---|
DigiKey Part Number | 4654-FC681445-ND |
Manufacturer | |
Manufacturer Product Number | FC681445 |
Description | DC SOCKET 2.1MM MODEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FC681445 Models |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer CLIFF Electronic Components Ltd | Termination Solder Eyelet(s) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type Jack | Contact Material - Plating Nickel, Silver |
Gender Male | Housing Material Polybutylene Terephthalate (PBT) |
Actual Diameter 0.083" (2.10mm ID), 0.236" (6.00mm OD) | Contact Material Brass |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Thread Size M8x0.8 |
Internal Switch(s) Single Switch | Body Color Silver, Black |
Mounting Type Panel Mount, Through Hole |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.43000 | ¥30.43 |
| 10 | ¥25.89300 | ¥258.93 |
| 25 | ¥24.26760 | ¥606.69 |
| 50 | ¥23.10640 | ¥1,155.32 |
| 100 | ¥22.00320 | ¥2,200.32 |
| 250 | ¥20.62472 | ¥5,156.18 |
| 500 | ¥19.64058 | ¥9,820.29 |
| 1,000 | ¥18.70351 | ¥18,703.51 |
| 2,500 | ¥17.53362 | ¥43,834.05 |











