
CP30300 | |
|---|---|
DigiKey Part Number | 4654-CP30300-ND |
Manufacturer | |
Manufacturer Product Number | CP30300 |
Description | XRP3 BLANK CSK BLACK PLASTIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CP30300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Recess Plate | |
Style | Rack Mount | |
Includes | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.87000 | ¥17.87 |
| 10 | ¥15.20400 | ¥152.04 |
| 25 | ¥14.25200 | ¥356.30 |
| 50 | ¥13.57200 | ¥678.60 |
| 100 | ¥12.92260 | ¥1,292.26 |
| 250 | ¥12.11340 | ¥3,028.35 |
| 500 | ¥11.53488 | ¥5,767.44 |
| 1,000 | ¥10.98442 | ¥10,984.42 |
| 2,500 | ¥10.29710 | ¥25,742.75 |


