
CL170828BR | |
|---|---|
DigiKey Part Number | 4654-CL170828BR-ND |
Manufacturer | |
Manufacturer Product Number | CL170828BR |
Description | KNOB K87MAR BLACK 6MM D GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top and Side Rubber Black, Green |
Datasheet | Datasheet |
Category | Shaft Size 0.236" (6.00mm) |
Manufacturer CLIFF Electronic Components Ltd | Diameter 0.449" (11.40mm), 0.638" (16.20mm) Skirt |
Packaging Bulk | Height 0.587" (14.90mm) |
Part Status Active | Indicator Line on Top and Side |
Style Cylindrical with Skirt | Material Rubber |
Type Knurled, Straight | Color Black, Green |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.65000 | ¥10.65 |
| 5 | ¥8.95200 | ¥44.76 |
| 10 | ¥8.34400 | ¥83.44 |
| 25 | ¥7.64920 | ¥191.23 |
| 50 | ¥7.18920 | ¥359.46 |
| 100 | ¥6.77730 | ¥677.73 |
| 300 | ¥6.21267 | ¥1,863.80 |
| 500 | ¥5.98248 | ¥2,991.24 |
| 1,000 | ¥5.69867 | ¥5,698.67 |




