Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top and Side Rubber Black, Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL170827BR

DigiKey Part Number
4654-CL170827BR-ND
Manufacturer
Manufacturer Product Number
CL170827BR
Description
KNOB K87MAR BLACK 6MM D BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top and Side Rubber Black, Blue
Datasheet
 Datasheet
EDA/CAD Models
CL170827BR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shaft Size
0.236" (6.00mm)
Manufacturer
CLIFF Electronic Components Ltd
Diameter
0.449" (11.40mm), 0.638" (16.20mm) Skirt
Packaging
Bulk
Height
0.587" (14.90mm)
Part Status
Active
Indicator
Line on Top and Side
Style
Cylindrical with Skirt
Material
Rubber
Type
Knurled, Straight
Color
Black, Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 208
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.65000¥10.65
5¥8.95200¥44.76
10¥8.34400¥83.44
25¥7.64920¥191.23
50¥7.18920¥359.46
100¥6.77730¥677.73
300¥6.21267¥1,863.80
500¥5.98248¥2,991.24
1,000¥5.69867¥5,698.67
Manufacturers Standard Package