Binding Post Connector Standard Fluted Red Nickel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL159798

DigiKey Part Number
4654-CL159798-ND
Manufacturer
Manufacturer Product Number
CL159798
Description
TERMINAL TP60S RED 23.5MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Binding Post Connector Standard Fluted Red Nickel
Datasheet
 Datasheet
EDA/CAD Models
CL159798 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Threaded
Manufacturer
CLIFF Electronic Components Ltd
Termination Thread
1/4 UNF
Packaging
Bulk
Current Rating (Amps)
60 A
Part Status
Active
Plating - Body
Nickel
Type
Standard
Color
Red
Head Style
Fluted
Cross Hole Diameter
0.236" (6.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.66000¥65.66
10¥55.82100¥558.21
25¥52.31760¥1,307.94
70¥48.65086¥3,405.56
140¥46.32886¥6,486.04
280¥44.11850¥12,353.18
560¥42.01430¥23,528.01
1,050¥40.19349¥42,203.16
Manufacturers Standard Package