Binding Post Connector Standard Fluted Black Nickel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL159797A

DigiKey Part Number
4654-CL159797A-ND
Manufacturer
Manufacturer Product Number
CL159797A
Description
TERMINAL TP60S BLACK 23.5MM ASSE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Binding Post Connector Standard Fluted Black Nickel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Threaded
Manufacturer
CLIFF Electronic Components Ltd
Termination Thread
1/4 UNF
Series
Current Rating (Amps)
60 A
Packaging
Tray
Plating - Body
Nickel
Part Status
Active
Color
Black
Type
Standard
Cross Hole Diameter
0.236" (6.00mm)
Head Style
Fluted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 115
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.27000¥63.27
10¥53.73000¥537.30
25¥50.36440¥1,259.11
70¥46.83414¥3,278.39
140¥44.59893¥6,243.85
280¥42.47086¥11,891.84
560¥40.44500¥22,649.20
1,050¥38.69224¥40,626.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.