
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NCE2 | |
---|---|
DigiKey Part Number | 2449-NCE2-ND |
Manufacturer | |
Manufacturer Product Number | NCE2 |
Description | SWITCH PB SPST-NO 25MA 50V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | NCE2 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 25mA (DC) | |
Voltage Rating - DC | 50 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 1,000,000 Cycles |
In-Stock: 241
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.77000 | ¥7.77 |
10 | ¥6.69000 | ¥66.90 |
25 | ¥6.30800 | ¥157.70 |
50 | ¥6.03700 | ¥301.85 |
100 | ¥5.77480 | ¥577.48 |
250 | ¥5.44616 | ¥1,361.54 |
500 | ¥5.20930 | ¥2,604.65 |
1,000 | ¥4.98263 | ¥4,982.63 |
You May Also Be Interested InSee All
2 Items