
J117F1CS5VDC | |
|---|---|
DigiKey Part Number | 2449-J117F1CS5VDC-ND |
Manufacturer | |
Manufacturer Product Number | J117F1CS5VDC |
Description | RELAY GEN PURPOSE SPDT 10A 5V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J117F1CS5VDC Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 6.75 VDC |
Part Status Active | Must Release Voltage 0.9 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -55°C ~ 125°C |
Contact Rating (Current) 8 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 250VAC, 30VDC - Max | Approval Agency cURus |
Load - Max Switching 2000VA, 240W | Relay Type |
Coil Current 43.9 mA | Coil Resistance 114 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.87000 | ¥25.87 |
| 20 | ¥22.24350 | ¥444.87 |
| 40 | ¥21.48000 | ¥859.20 |
| 60 | ¥21.04667 | ¥1,262.80 |
| 100 | ¥20.51370 | ¥2,051.37 |
| 260 | ¥19.54992 | ¥5,082.98 |
| 500 | ¥18.91628 | ¥9,458.14 |
| 1,000 | ¥18.26658 | ¥18,266.58 |
| 5,000 | ¥16.84138 | ¥84,206.90 |


