
CS1219F250 | |
|---|---|
DigiKey Part Number | 2449-CS1219F250TR-ND - Tape & Reel (TR) 2449-CS1219F250CT-ND - Cut Tape (CT) 2449-CS1219F250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1219F250 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 0.60mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 3.00mm x 2.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 250gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Liquid Crystal Polymer (LCP) |
Actuator Type Standard | Switch Travel 0.15mm |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.13000 | ¥5.13 |
| 10 | ¥4.40000 | ¥44.00 |
| 25 | ¥4.09880 | ¥102.47 |
| 100 | ¥3.65950 | ¥365.95 |
| 250 | ¥3.38936 | ¥847.34 |
| 500 | ¥3.20000 | ¥1,600.00 |
| 1,000 | ¥3.02492 | ¥3,024.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.72108 | ¥10,884.32 |
| 8,000 | ¥2.59239 | ¥20,739.12 |
| 12,000 | ¥2.52402 | ¥30,288.24 |
| 20,000 | ¥2.44484 | ¥48,896.80 |
| 28,000 | ¥2.39673 | ¥67,108.44 |






