
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A61CS12VDC.9 | |
---|---|
DigiKey Part Number | 2449-A61CS12VDC.9-ND |
Manufacturer | |
Manufacturer Product Number | A61CS12VDC.9 |
Description | RELAY AUTOMOTIVE SPDT 30A 12V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | A61CS12VDC.9 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 75 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 5 ms | |
Release Time | 2 ms | |
Features | Micro 280 ISO | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 900mW | |
Coil Resistance | 160 Ohms | |
Base Product Number |
In-Stock: 170
Can ship immediately
Quantity
All prices are in CNY
Tray
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.90000 | ¥24.90 |
10 | ¥22.17600 | ¥221.76 |
25 | ¥21.17840 | ¥529.46 |
50 | ¥20.45560 | ¥1,022.78 |
100 | ¥19.75440 | ¥1,975.44 |
250 | ¥18.86380 | ¥4,715.95 |
500 | ¥18.21622 | ¥9,108.11 |
1,000 | ¥17.59075 | ¥17,590.75 |
5,000 | ¥16.21828 | ¥81,091.40 |
You May Also Be Interested InSee All
13 Items