General Purpose Interface 24 b I2C, SPI 25-W-CSP (2.41x2.41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Interface 24 b I2C, SPI 25-W-CSP (2.41x2.41)
Cirrus Logic Rocks Audio

WM8944BECS/R

DigiKey Part Number
598-2342-2-ND - Tape & Reel (TR)
598-2342-1-ND - Cut Tape (CT)
598-2342-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WM8944BECS/R
Description
IC CODEC 25WCSP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
General Purpose Interface 24 b I2C, SPI 25-W-CSP (2.41x2.41)
Datasheet
 Datasheet
EDA/CAD Models
WM8944BECS/R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
S/N Ratio, ADCs / DACs (db) Typ
94 / 96
Manufacturer
Cirrus Logic Inc.
Voltage - Supply, Analog
2.4V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
1.62V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
General Purpose
Mounting Type
Surface Mount
Data Interface
I2C, SPI
Package / Case
25-WFBGA
Resolution (Bits)
24 b
Supplier Device Package
25-W-CSP (2.41x2.41)
Number of ADCs / DACs
1 / 1
Base Product Number
Sigma Delta
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,816
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.60000¥52.60
10¥40.39900¥403.99
25¥37.33720¥933.43
100¥33.97650¥3,397.65
250¥32.77168¥8,192.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,500¥29.51385¥103,298.48
Manufacturers Standard Package