
CDB6229-1 | |
|---|---|
DigiKey Part Number | CDB6229-1-ND |
Manufacturer | |
Manufacturer Product Number | CDB6229-1 |
Description | EVAL BD FOR WM8944 WM8946 WM8948 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | WM8944, WM8946, WM8948 - CODEC Audio Evaluation Board |
Category | Function CODEC |
Manufacturer Cirrus Logic Inc. | Utilized IC / Part WM8944, WM8946, WM8948 |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Audio |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,617.91000 | ¥4,617.91 |



