
VBM201-75 | |
|---|---|
DigiKey Part Number | 2111-VBM201-75-ND |
Manufacturer | |
Manufacturer Product Number | VBM201-75 |
Description | CONN BNC JACK R/A 75 OHM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Phosphor Bronze |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Style | Body Material Zinc Alloy |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polypropylene (PP) |
Impedance 75 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 1 GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥112.47000 | ¥112.47 |
| 10 | ¥95.60100 | ¥956.01 |
| 25 | ¥89.61040 | ¥2,240.26 |
| 50 | ¥85.33140 | ¥4,266.57 |
| 100 | ¥81.25930 | ¥8,125.93 |
| 300 | ¥75.20240 | ¥22,560.72 |
| 500 | ¥72.54308 | ¥36,271.54 |
| 1,000 | ¥69.08482 | ¥69,084.82 |


