
VBI301 | |
|---|---|
DigiKey Part Number | 2111-VBI301-ND |
Manufacturer | |
Manufacturer Product Number | VBI301 |
Description | CONN BNC JACK STR 50 OHM PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Board Guide |
Packaging Bulk | Center Contact Material Phosphor Bronze |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Style | Body Material Zinc Alloy |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polypropylene (PP) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Panel Mount, Through Hole | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 1 GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.95000 | ¥71.95 |
| 10 | ¥61.13200 | ¥611.32 |
| 25 | ¥57.30120 | ¥1,432.53 |
| 50 | ¥54.56540 | ¥2,728.27 |
| 100 | ¥51.96040 | ¥5,196.04 |
| 300 | ¥48.08617 | ¥14,425.85 |
| 500 | ¥46.38526 | ¥23,192.63 |
| 1,000 | ¥44.17369 | ¥44,173.69 |


