
M83513/05-02 | |
|---|---|
DigiKey Part Number | 116-M83513/05-02-ND |
Manufacturer | |
Manufacturer Product Number | M83513/05-02 |
Description | MIL JACKSCREW #2-56 1=2 SCREWS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For Micro D (MDM) Connectors |
Datasheet | Datasheet |
Category | Features Hardware Included |
Manufacturer Cinch Connectivity Solutions | Length - Below Head 0.258" (6.55mm) |
Series | Thread Size 2-56 Socket, 2-56 Screw |
Packaging Bag | Grade Military |
Part Status Active | Qualification MIL-DTL-83513 |
Accessory Type Jackscrew, Slotted | Base Product Number |
For Use With/Related Products Micro D (MDM) Connectors |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥90.62000 | ¥90.62 |
| 10 | ¥77.02800 | ¥770.28 |
| 25 | ¥72.20080 | ¥1,805.02 |
| 50 | ¥68.75080 | ¥3,437.54 |
| 100 | ¥65.46990 | ¥6,546.99 |
| 250 | ¥61.37232 | ¥15,343.08 |
| 500 | ¥58.44508 | ¥29,222.54 |
| 1,000 | ¥55.65861 | ¥55,658.61 |







