
73-7790-5 | |
|---|---|
DigiKey Part Number | 116-73-7790-5-ND |
Manufacturer | |
Manufacturer Product Number | 73-7790-5 |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Cinch Connectivity Solutions AIM-Cambridge | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.56000 | ¥35.56 |
| 10 | ¥30.20200 | ¥302.02 |
| 25 | ¥28.31000 | ¥707.75 |
| 50 | ¥26.95680 | ¥1,347.84 |
| 150 | ¥24.94620 | ¥3,741.93 |
| 300 | ¥23.75500 | ¥7,126.50 |
| 600 | ¥22.62162 | ¥13,572.97 |
| 1,050 | ¥21.74639 | ¥22,833.71 |
| 2,550 | ¥20.42812 | ¥52,091.71 |








