5-141 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Curtis Industries
In Stock: 24
Unit Price: ¥46.48000
Datasheet

Similar


Curtis Industries
In Stock: 0
Unit Price: ¥26.96725
5 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws
5-141
5-141

5-141

DigiKey Part Number
CBB205-ND
Manufacturer
Manufacturer Product Number
5-141
Description
CONN BARRIER STRIP 5CIRC 0.438"
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
5 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14 AWG
Manufacturer
Cinch Connectivity Solutions
Top Termination
Screws
Series
Bottom Termination
Closed
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Color
Black
Number of Circuits
5
Terminal Screw Material
Steel
Number of Wire Entries
10
Terminal Screw Finish
Nickel
Pitch
0.438" (11.12mm)
Mounting Type
Chassis, Panel
Number of Rows
2
Operating Temperature
-55°F ~ 300°F
Current Rating (Amps)
20A
Material - Insulation
Phenol Formaldehyde (Phenolic)
Voltage Rating
250V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0387800105Molex0WM5793-ND¥0.00000Similar
2005Curtis Industries24364-1373-ND¥46.48000Similar
248005100Curtis Industries0364-248005100-ND¥26.96725Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥108.59000¥108.59
10¥77.16700¥771.67
25¥68.39600¥1,709.90
50¥63.11340¥3,155.67
100¥58.84600¥5,884.60
250¥54.51352¥13,628.38
500¥52.03762¥26,018.81
1,000¥50.10807¥50,108.07
Manufacturers Standard Package