5 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2005

DigiKey Part Number
364-1373-ND
Manufacturer
Manufacturer Product Number
2005
Description
CONN BARRIER STRIP 5CIRC 0.438"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
10-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
Closed
Packaging
Box
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
5
Mounting Type
Chassis, Panel
Number of Wire Entries
10
Operating Temperature
110°C
Pitch
0.438" (11.12mm)
Material - Insulation
Polyphenylene Oxide (PPO)
Number of Rows
2
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
30A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.48000¥46.48
10¥32.99700¥329.97
25¥28.94480¥723.62
50¥26.44080¥1,322.04
100¥24.38080¥2,438.08
250¥22.25424¥5,563.56
500¥21.02316¥10,511.58
1,000¥20.05540¥20,055.40
Manufacturers Standard Package