
30-9510-99 | |
|---|---|
DigiKey Part Number | 116-30-9510-99-ND |
Manufacturer | |
Manufacturer Product Number | 30-9510-99 |
Description | CABLE ASSY DB09 SHLD BEIGE 3.05M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Beige, Individual (Round) 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Number of Positions 9 |
Manufacturer Cinch Connectivity Solutions AIM-Cambridge | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Beige, Individual (Round) |
1st Connector Receptacle, Female Sockets | Usage Extension, Serial |
2nd Connector Plug, Male Pins | Base Product Number |
Type DB9 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.00000 | ¥55.00 |
| 10 | ¥46.75000 | ¥467.50 |
| 25 | ¥43.82120 | ¥1,095.53 |
| 50 | ¥41.72880 | ¥2,086.44 |
| 100 | ¥39.73650 | ¥3,973.65 |
| 250 | ¥37.24940 | ¥9,312.35 |
| 500 | ¥35.47232 | ¥17,736.16 |
| 1,000 | ¥33.78070 | ¥33,780.70 |
| 2,500 | ¥31.66853 | ¥79,171.32 |











