
30-9506-99 | |
|---|---|
DigiKey Part Number | 116-30-9506-99-ND |
Manufacturer | |
Manufacturer Product Number | 30-9506-99 |
Description | CABLE ASSY DB09 SHLD BEIGE 1.83M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Beige, Individual (Round) 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Number of Positions 9 |
Manufacturer Cinch Connectivity Solutions AIM-Cambridge | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Beige, Individual (Round) |
1st Connector Receptacle, Female Sockets | Usage Extension, Serial |
2nd Connector Plug, Male Pins | Base Product Number |
Type DB9 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.33000 | ¥44.33 |
| 10 | ¥37.64500 | ¥376.45 |
| 25 | ¥35.28000 | ¥882.00 |
| 50 | ¥33.59600 | ¥1,679.80 |
| 100 | ¥31.99170 | ¥3,199.17 |
| 250 | ¥29.98868 | ¥7,497.17 |
| 500 | ¥28.55778 | ¥14,278.89 |
| 1,000 | ¥28.41827 | ¥28,418.27 |











