



26-8014 | |
|---|---|
DigiKey Part Number | 116-26-8014-ND |
Manufacturer | |
Manufacturer Product Number | 26-8014 |
Description | COAX ADAPT N TO UHF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To UHF Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Brass |
Convert From (Adapter End) N Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) UHF Plug, Male Pin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.13000 | ¥59.13 |
| 10 | ¥50.24800 | ¥502.48 |
| 30 | ¥46.49400 | ¥1,394.82 |
| 50 | ¥44.84660 | ¥2,242.33 |
| 100 | ¥42.70540 | ¥4,270.54 |
| 250 | ¥40.03208 | ¥10,008.02 |
| 500 | ¥38.12236 | ¥19,061.18 |
| 1,000 | ¥36.30446 | ¥36,304.46 |






