
CAP-WPWMTMA1 | |
|---|---|
DigiKey Part Number | 1754-CAP-WPWMTMA1-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WPWMTMA1 |
Description | ACC, PWR, WP CAP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Male Receptacle |
Manufacturer Amphenol LTW | Material Thermoplastic |
Series | Features Waterproof |
Packaging Bulk | Color Black |
Part Status Active | Base Product Number |
Accessory Type Cap (Cover) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.93000 | ¥24.93 |
| 10 | ¥21.21400 | ¥212.14 |
| 25 | ¥19.87880 | ¥496.97 |
| 50 | ¥18.93060 | ¥946.53 |
| 100 | ¥18.02610 | ¥1,802.61 |
| 250 | ¥16.89692 | ¥4,224.23 |
| 500 | ¥16.09018 | ¥8,045.09 |
| 1,000 | ¥15.32246 | ¥15,322.46 |
| 2,500 | ¥14.36389 | ¥35,909.72 |







