
25-7958BK | |
|---|---|
DigiKey Part Number | 116-25-7958BK-ND |
Manufacturer | |
Manufacturer Product Number | 25-7958BK |
Description | CONN STRAIN RELIEF FOR BNC PLUG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For RG-58, 141 Cables |
Datasheet | Datasheet |
Category | Accessory Type Strain Relief |
Manufacturer Cinch Connectivity Solutions AIM-Cambridge | For Use With/Related Products RG-58, 141 Cables |
Packaging Bulk | Body Material Polyvinyl Chloride (PVC) |
Part Status Active | Color Black |
Connector Style BNC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.90000 | ¥4.90 |
| 10 | ¥4.12000 | ¥41.20 |
| 25 | ¥3.86320 | ¥96.58 |
| 50 | ¥3.67940 | ¥183.97 |
| 100 | ¥3.50360 | ¥350.36 |
| 300 | ¥3.24170 | ¥972.51 |
| 500 | ¥3.12688 | ¥1,563.44 |
| 1,000 | ¥2.97755 | ¥2,977.55 |
| 2,500 | ¥2.79103 | ¥6,977.58 |









