
RFI155-2 | |
|---|---|
DigiKey Part Number | 1097-1115-ND |
Manufacturer | |
Manufacturer Product Number | RFI155-2 |
Description | CONN CAP (COVER) FOR TRS JACKS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For TRS Jacks |
Datasheet | Datasheet |
Category | For Use With/Related Products TRS Jacks |
Manufacturer Cinch Connectivity Solutions Trompeter | Body Material Brass |
Packaging Bag | Body Finish Nickel |
Part Status Active | Features Chain, Three Lug |
Connector Style TRS | Color Silver |
Accessory Type Cap (Cover) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥228.30000 | ¥228.30 |
| 10 | ¥194.06200 | ¥1,940.62 |
| 30 | ¥179.58500 | ¥5,387.55 |
| 50 | ¥173.22860 | ¥8,661.43 |
| 100 | ¥164.96510 | ¥16,496.51 |
| 250 | ¥154.64752 | ¥38,661.88 |
| 500 | ¥147.27718 | ¥73,638.59 |















