
CBJ157 | |
|---|---|
DigiKey Part Number | 1097-1049-ND |
Manufacturer | |
Manufacturer Product Number | CBJ157 |
Description | CONN TRS JACK STR PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | TRS, Triaxial Connector Jack, Female Socket Non-Constant Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | CBJ157 Models |
Category | Frequency - Max 500 MHz |
Mfr | Number of Ports 1 |
Series | Features Three Lug |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Operating Temperature -65°C ~ 200°C |
Impedance Non-Constant | Voltage Rating 400 V |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥384.79000 | ¥384.79 |
| 10 | ¥327.07400 | ¥3,270.74 |
| 25 | ¥306.60280 | ¥7,665.07 |
| 50 | ¥291.97740 | ¥14,598.87 |
| 100 | ¥278.05570 | ¥27,805.57 |
| 300 | ¥257.34510 | ¥77,203.53 |







