
PL75C-303 | |
|---|---|
DigiKey Part Number | 1097-1105-ND |
Manufacturer | |
Manufacturer Product Number | PL75C-303 |
Description | CONN TRB PLUG STR CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | TRB, Twinaxial/Triaxial Connector Plug, Male Pin (Concentric) Non-Constant Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | PL75C-303 Models |
Category | Frequency - Max 500 MHz |
Mfr | Number of Ports 1 |
Series | Features Three Lug |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 1 Heat Shrink, 1 Strain Relief |
Connector Type Plug, Male Pin (Concentric) | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance Non-Constant | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 400 V |
Cable Group Raychem 7528A5314 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥741.30000 | ¥741.30 |
| 10 | ¥630.14600 | ¥6,301.46 |
| 30 | ¥583.17933 | ¥17,495.38 |
| 50 | ¥562.55560 | ¥28,127.78 |
| 100 | ¥535.74370 | ¥53,574.37 |



