TRB, Twinaxial/Triaxial Connector Plug, Male Pin (Concentric) Non-Constant Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL75C-222

DigiKey Part Number
1097-1104-ND
Manufacturer
Manufacturer Product Number
PL75C-222
Description
CONN TRB PLUG STR CRIMP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
TRB, Twinaxial/Triaxial Connector Plug, Male Pin (Concentric) Non-Constant Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
PL75C-222 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
500 MHz
Mfr
Number of Ports
1
Series
Features
Three Lug
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Includes
3 pcs - 1 Connector, 1 Heat Shrink, 1 Strain Relief
Connector Type
Plug, Male Pin (Concentric)
Body Material
Brass
Contact Termination
Crimp
Body Finish
Nickel
Shield Termination
Crimp
Center Contact Plating
Gold
Impedance
Non-Constant
Operating Temperature
-65°C ~ 165°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
400 V
Cable Group
Raychem 10613
Mating Cycles
500
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥438.06000¥438.06
10¥372.34000¥3,723.40
30¥344.58000¥10,337.40
50¥332.39060¥16,619.53
100¥316.53950¥31,653.95
250¥296.75140¥74,187.85
Manufacturers Standard Package