TRB, Twinaxial/Triaxial Connector Plug, Male Pin (Concentric) Non-Constant Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL75C-212

DigiKey Part Number
1097-1103-ND
Manufacturer
Manufacturer Product Number
PL75C-212
Description
CONN TRB PLUG STR CRIMP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
TRB, Twinaxial/Triaxial Connector Plug, Male Pin (Concentric) Non-Constant Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
PL75C-212 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
500 MHz
Mfr
Number of Ports
1
Series
Features
Three Lug
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Includes
2 pcs - 1 Connector, 1 Strain Relief
Connector Type
Plug, Male Pin (Concentric)
Body Material
Brass
Contact Termination
Crimp
Body Finish
Nickel
Shield Termination
Crimp
Center Contact Plating
Gold
Impedance
Non-Constant
Operating Temperature
-65°C ~ 165°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
400 V
Cable Group
Raychem 252E0114
Mating Cycles
500
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥430.72000¥430.72
10¥366.13600¥3,661.36
30¥338.83533¥10,165.06
50¥326.84700¥16,342.35
100¥311.26270¥31,126.27
250¥291.80336¥72,950.84
Manufacturers Standard Package