
BJ79-9 | |
|---|---|
DigiKey Part Number | 1097-1184-ND |
Manufacturer | |
Manufacturer Product Number | BJ79-9 |
Description | CONN TRB JACK STR SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | TRB, Twinaxial/Triaxial Connector Jack, Female Socket (Concentric) Non-Constant Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | BJ79-9 Models |
Category | Frequency - Max 500 MHz |
Mfr | Number of Ports 1 |
Series | Features Three Lug |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Connector Type Jack, Female Socket (Concentric) | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Wrench Clamp | Center Contact Plating Gold |
Impedance Non-Constant | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 400 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group TWC-78-2, TWC-124-2 | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥419.26000 | ¥419.26 |
| 10 | ¥356.34100 | ¥3,563.41 |
| 30 | ¥329.76900 | ¥9,893.07 |
| 50 | ¥318.10720 | ¥15,905.36 |
| 100 | ¥302.93840 | ¥30,293.84 |
| 250 | ¥283.99860 | ¥70,999.65 |






