Adapter Coaxial Connector TRB Twinaxial/Triaxial (Concentric) Jack, Female Socket To TRB Twinaxial/Triaxial (Concentric) Jack, Female Socket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector TRB Twinaxial/Triaxial (Concentric) Jack, Female Socket To TRB Twinaxial/Triaxial (Concentric) Jack, Female Socket
BJ78HS

BJ78HS

DigiKey Part Number
1097-1037-ND
Manufacturer
Manufacturer Product Number
BJ78HS
Description
COAX ADAPT TRB TO TRB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector TRB Twinaxial/Triaxial (Concentric) Jack, Female Socket To TRB Twinaxial/Triaxial (Concentric) Jack, Female Socket
Datasheet
 Datasheet
EDA/CAD Models
BJ78HS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Panel Mount
Packaging
Bulk
Mounting Feature
Bulkhead
Part Status
Active
Fastening Type
Bayonet Lock, Bayonet Lock
Adapter Type
Jack to Jack
Frequency - Max
500 MHz
Conversion Type
Same Series
Center Contact Plating
Gold
Adapter Series
Features
Hermetically Sealed, Three Lug
Center Gender
Female to Female
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Convert From (Adapter End)
TRB Twinaxial/Triaxial (Concentric) Jack, Female Socket
Base Product Number
Convert To (Adapter End)
TRB Twinaxial/Triaxial (Concentric) Jack, Female Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,533.78000¥3,533.78
10¥3,004.31600¥30,043.16
30¥2,832.68067¥84,980.42
Manufacturers Standard Package