Cable Assembly Coaxial SMA to MMCX RG-178 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to MMCX RG-178 36.00" (914.40mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0072-036

DigiKey Part Number
J758-ND
Manufacturer
Manufacturer Product Number
415-0072-036
Description
COAX CBL SMA TO MMCX 36"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to MMCX RG-178 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Cinch Connectivity Solutions Johnson
Length
36.00" (914.40mm)
Packaging
Bulk
Cable Type
RG-178
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to MMCX
Connector Impedance
50 Ohms
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
6 GHz
1st Connector Mounting Type
Panel Mount
Color
White
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Features
Shielded
2nd Connector
MMCX Plug, Right Angle
Base Product Number
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥466.71000¥466.71
10¥396.68300¥3,966.83
25¥371.86200¥9,296.55
50¥354.12620¥17,706.31
100¥337.24120¥33,724.12
250¥316.15760¥79,039.40
Manufacturers Standard Package
Alternate Length
COAX CBL SMA TO MMCX 6"
In-Stock: 0
Unit Price: ¥361.87000
COAX CBL SMA TO MMCX 12"
In-Stock: 22
Unit Price: ¥370.74000
COAX CBL SMA TO MMCX 18"
In-Stock: 0
Unit Price: ¥397.33000
COAX CBL SMA TO MMCX 24"
In-Stock: 0
Unit Price: ¥414.96000
Assembly Component