Cable Assembly Coaxial SMA to MMCX RG-178 18.00" (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to MMCX RG-178 18.00" (457.20mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0072-018

DigiKey Part Number
J756-ND
Manufacturer
Manufacturer Product Number
415-0072-018
Description
COAX CBL SMA TO MMCX 18"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to MMCX RG-178 18.00" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Cinch Connectivity Solutions Johnson
Length
18.00" (457.20mm)
Packaging
Bulk
Cable Type
RG-178
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to MMCX
Connector Impedance
50 Ohms
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
6 GHz
1st Connector Mounting Type
Panel Mount
Color
White
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Features
Shielded
2nd Connector
MMCX Plug, Right Angle
Base Product Number
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥397.33000¥397.33
10¥337.71000¥3,377.10
25¥316.57280¥7,914.32
50¥301.47280¥15,073.64
100¥287.09720¥28,709.72
250¥269.14800¥67,287.00
Manufacturers Standard Package
Alternate Length
COAX CBL SMA TO MMCX 6"
In-Stock: 0
Unit Price: ¥361.87000
COAX CBL SMA TO MMCX 12"
In-Stock: 22
Unit Price: ¥370.74000
COAX CBL SMA TO MMCX 24"
In-Stock: 0
Unit Price: ¥414.96000
COAX CBL SMA TO MMCX 36"
In-Stock: 48
Unit Price: ¥466.71000
Assembly Component