Cable Assembly Coaxial SMA to SMA RG-316 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to SMA RG-316 36.00" (914.40mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0029-036

DigiKey Part Number
J3736-ND
Manufacturer
Manufacturer Product Number
415-0029-036
Description
COAX CBL SMA TO SMA 36"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Cinch Connectivity Solutions Johnson
Length
36.00" (914.40mm)
Packaging
Bulk
Cable Type
RG-316
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
12.4 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Gray
2nd Connector
SMA Plug
Features
Shielded
2nd Contact Gender
Male
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 696
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥191.14000¥191.14
10¥162.44900¥1,624.49
25¥152.27360¥3,806.84
50¥145.00740¥7,250.37
100¥138.08960¥13,808.96
250¥129.45208¥32,363.02
500¥123.28142¥61,640.71
Manufacturers Standard Package
Alternate Length
COAX CABLE SMA TO SMA 6"
In-Stock: 197
Unit Price: ¥165.36000
COAX CBL SMA TO SMA 12"
In-Stock: 53
Unit Price: ¥168.67000
COAX CBL SMA TO SMA 24"
In-Stock: 267
Unit Price: ¥184.70000
COAX CBL SMA TO SMA 18"
In-Stock: 60
Unit Price: ¥187.56000
COAX CABLE SMA TO SMA 4'
In-Stock: 0
Unit Price: ¥196.43000
Assembly Component