




142-0901-941 | |
|---|---|
DigiKey Part Number | J632-ND |
Manufacturer | |
Manufacturer Product Number | 142-0901-941 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 142-0901-941 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Mfr | Fastening Type Threaded, Threaded |
Packaging Bulk | Frequency - Max 18 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Brass |
Conversion Type Same Series | Body Finish Gold |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMA Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) SMA Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
Style Right Angle |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥111.56000 | ¥111.56 |
| 10 | ¥94.78200 | ¥947.82 |
| 25 | ¥88.84280 | ¥2,221.07 |
| 50 | ¥84.60200 | ¥4,230.10 |
| 100 | ¥80.56380 | ¥8,056.38 |
| 250 | ¥75.52328 | ¥18,880.82 |
| 500 | ¥71.92234 | ¥35,961.17 |
| 1,000 | ¥68.49385 | ¥68,493.85 |












