
CQ8LF-B-R | |
|---|---|
DigiKey Part Number | 315-CQ8LF-B-R-ND |
Manufacturer | |
Manufacturer Product Number | CQ8LF-B-R |
Description | LIQUID FLUX ORGANIC ACID WATER-S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flux - Lead Free, Water-Soluble |
Datasheet | Datasheet |
Category | Type Flux - Lead Free, Water-Soluble |
Manufacturer Chip Quik Inc. | Form Pen, 0.2 oz (5.669g) |
Series | Shelf Life 24 Months |
Packaging Bulk | Shelf Life Start Date of Manufacture |
Part Status Active | Storage/Refrigeration Temperature 37°F ~ 77°F (3°C ~ 25°C) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥127.22000 | ¥127.22 |
| 5 | ¥109.62000 | ¥548.10 |
| 10 | ¥102.82300 | ¥1,028.23 |
| 25 | ¥94.47560 | ¥2,361.89 |
| 50 | ¥88.60940 | ¥4,430.47 |
| 100 | ¥83.09960 | ¥8,309.96 |
| 500 | ¥71.55272 | ¥35,776.36 |
| 1,000 | ¥67.85038 | ¥67,850.38 |




