
CQ2LF-B-R | |
|---|---|
DigiKey Part Number | 315-CQ2LF-B-R-ND |
Manufacturer | |
Manufacturer Product Number | CQ2LF-B-R |
Description | LIQUID FLUX WATER-WASHABLE IN 6M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flux - Water-Soluble, Lead Free, Liquid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flux - Water-Soluble, Lead Free, Liquid | |
Form | Pen, 0.2 oz (5.669g) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 77°F (3°C ~ 25°C) | |
Shipping Info | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥137.19000 | ¥137.19 |
| 5 | ¥118.21000 | ¥591.05 |
| 10 | ¥110.88100 | ¥1,108.81 |
| 25 | ¥101.87920 | ¥2,546.98 |
| 50 | ¥95.55320 | ¥4,777.66 |
| 100 | ¥89.61160 | ¥8,961.16 |
| 500 | ¥77.15986 | ¥38,579.93 |
| 1,000 | ¥73.16740 | ¥73,167.40 |



