


80-5-10 | |
|---|---|
DigiKey Part Number | 80-5-10-ND |
Manufacturer | |
Manufacturer Product Number | 80-5-10 |
Description | DESOLDER BRAID ROSIN 0.145" 10' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Non Activated (R), Lead Free Static Dissipative (SD) Brown 0.145" (3.68mm) 10' (3.048m) |
Datasheet | Datasheet |
Category | ESD Protection Static Dissipative (SD) |
Manufacturer Chemtronics | Color Brown |
Series | Width 0.145" (3.68mm) |
Packaging Bulk | Length 10' (3.048m) |
Part Status Active | Shelf Life 24 Months |
Product Type Braid/Wick | Shelf Life Start Date of Manufacture |
Type Rosin, Non Activated (R), Lead Free |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥118.50000 | ¥118.50 |
| 5 | ¥107.55400 | ¥537.77 |
| 10 | ¥103.13900 | ¥1,031.39 |
| 25 | ¥97.59720 | ¥2,439.93 |
| 50 | ¥93.59880 | ¥4,679.94 |
| 100 | ¥89.76590 | ¥8,976.59 |
| 500 | ¥89.48524 | ¥44,742.62 |











