
52121 | |
|---|---|
DigiKey Part Number | 52121-ND |
Manufacturer | |
Manufacturer Product Number | 52121 |
Description | SWAB SNGL HEAD POLY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Swab, Single Head Polyester, Knit Tip 6.30" (159.0mm) 25 PC |
Datasheet | Datasheet |
Category | Tip Material Polyester, Knit |
Manufacturer Chemtronics | Handle Material Nylon, Glass Filled |
Series | Features Lint Free |
Packaging Bulk | Handle Length 6.30" (159.0mm) |
Part Status Active | Quantity 25 |
Type Swab, Single Head |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥235.22000 | ¥235.22 |
| 15 | ¥207.44667 | ¥3,111.70 |
| 30 | ¥202.05733 | ¥6,061.72 |
| 60 | ¥197.19800 | ¥11,831.88 |
| 105 | ¥193.61381 | ¥20,329.45 |
| 255 | ¥188.47816 | ¥48,061.93 |










