


40-4-5 | |
|---|---|
DigiKey Part Number | 40-4-5-ND |
Manufacturer | |
Manufacturer Product Number | 40-4-5 |
Description | DESOLDER BRAID ROSIN 0.11" 5' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick No Clean, Rosin, Non Activated (R), Lead Free Static Dissipative (SD) Blue 0.110" (2.79mm) 5' (1.524m) |
Datasheet | Datasheet |
Category | ESD Protection Static Dissipative (SD) |
Manufacturer Chemtronics | Color Blue |
Series | Width 0.110" (2.79mm) |
Packaging Bulk | Length 5' (1.524m) |
Part Status Active | Shelf Life 24 Months |
Product Type Braid/Wick | Shelf Life Start Date of Manufacture |
Type No Clean, Rosin, Non Activated (R), Lead Free |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥72.51000 | ¥72.51 |
| 5 | ¥65.78600 | ¥328.93 |
| 10 | ¥63.08400 | ¥630.84 |
| 25 | ¥59.69560 | ¥1,492.39 |
| 50 | ¥57.25040 | ¥2,862.52 |
| 100 | ¥54.90620 | ¥5,490.62 |
| 500 | ¥51.72994 | ¥25,864.97 |




