
SERVERBOARD-KIT | |
|---|---|
DigiKey Part Number | 565-SERVERBOARD-KIT-ND |
Manufacturer | |
Manufacturer Product Number | SERVERBOARD-KIT |
Description | SERVER Motherboard CAP KIT |
Customer Reference | |
Detailed Description | Aluminum (Polymer) Capacitor Kit 47µF ~ 560µF 2.5 ~ 80V Surface Mount 50 Pieces (10 Values - 5 Each) |
Category | Mounting Type Surface Mount |
Manufacturer Chemi-Con | Voltage - Rated 2.5 ~ 80V |
Packaging Bulk | Tolerance ±20% |
Part Status Discontinued at DigiKey | Applications Automotive, General Purpose |
Kit Type Aluminum (Polymer) | Quantity 50 Pieces (10 Values - 5 Each) |
Capacitance Range 47µF ~ 560µF | Packages Included Radial, Can - SMD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥326.83000 | ¥326.83 |
| Part Number | Description | Quantity |
|---|---|---|
| HHXD800ARA560MJA0G | CAP ALUM HYBRID 56UF 20% 80V SMD | 5 |
| APXJ2R5ARA821MF80G | CAP ALUM POLY 820UF 20% 2.5V SMD | 5 |
| HHXJ630ARA101MJA0G | CAP ALUMHYB 100UF 20% 63V SMD | 5 |
| APXJ160ARA271MF80G | CAP ALUM POLY 270UF 20% 16V SMD | 5 |
| HHXF630ARA820MJA0G | CAP ALUM HYBRID 82UF 20% 63V SMD | 5 |

