150 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXE630ARA151MJH0G

DigiKey Part Number
565-HHXE630ARA151MJH0GTR-ND - Tape & Reel (TR)
565-HHXE630ARA151MJH0GCT-ND - Cut Tape (CT)
565-HHXE630ARA151MJH0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXE630ARA151MJH0G
Description
CAP ALUMHYB 150UF 20% 63V SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
150 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
HHXE630ARA151MJH0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
410 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
4.1 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
150 µF
Height - Seated (Max)
0.669" (17.00mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
63 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
16mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HHXE630GRA151MJH0GChemi-Con390565-HHXE630GRA151MJH0GCT-ND¥21.17000Parametric Equivalent
GYC1J151MNW1GSNichicon125493-GYC1J151MNW1GSCT-ND¥22.74000Parametric Equivalent
GYC1J151MNZ1GSNichicon100493-GYC1J151MNZ1GSCT-ND¥20.84000Parametric Equivalent
In-Stock: 165
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.48000¥35.48
10¥24.15700¥241.57
50¥19.45600¥972.80
100¥17.97400¥1,797.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥16.74260¥3,348.52
400¥15.71940¥6,287.76
600¥15.20315¥9,121.89
1,000¥14.62789¥14,627.89
1,400¥14.28984¥20,005.78
2,000¥13.96331¥27,926.62
Manufacturers Standard Package