
HHXA250ARA560MF61G | |
|---|---|
DigiKey Part Number | 565-4160-2-ND - Tape & Reel (TR) 565-4160-1-ND - Cut Tape (CT) 565-4160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXA250ARA560MF61G |
Description | CAP ALUM HYBRID 56UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 56 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Obsolete | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 56 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 50mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXC250ARA560MF61G | Chemi-Con | 200 | 565-4770-1-ND | ¥10.09000 | Parametric Equivalent |
| HHXC250GRA560MF61G | Chemi-Con | 2,345 | 565-HHXC250GRA560MF61GCT-ND | ¥7.53000 | Parametric Equivalent |
| 25PFV56M6.3X6.1 | Rubycon | 3,194 | 1189-3790-1-ND | ¥16.79000 | Parametric Equivalent |
| EEH-ZC1E560P | Panasonic Industry | 1,846 | P15460CT-ND | ¥17.95000 | Parametric Equivalent |
| GYA1E560MCQ1GS | Nichicon | 3,157 | 493-16366-1-ND | ¥8.93000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.25000 | ¥10.25 |
| 10 | ¥6.55000 | ¥65.50 |
| 50 | ¥5.00500 | ¥250.25 |
| 100 | ¥4.51710 | ¥451.71 |
| 500 | ¥3.67552 | ¥1,837.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.41030 | ¥3,410.30 |
| 2,000 | ¥3.18999 | ¥6,379.98 |
| 3,000 | ¥3.07881 | ¥9,236.43 |
| 5,000 | ¥2.95490 | ¥14,774.50 |

