
EMVY500ARA220MF55G | |
|---|---|
DigiKey Part Number | 565-EMVY500ARA220MF55GTR-ND - Tape & Reel (TR) 565-EMVY500ARA220MF55GCT-ND - Cut Tape (CT) 565-EMVY500ARA220MF55GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY500ARA220MF55G |
Description | CAP ALUM 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY500ARA220MF55G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 70 mA @ 100 kHz |
Part Status Active | Impedance 2 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.205" (5.20mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UWD1H220MCL1GS | Nichicon | 134 | 493-9676-1-ND | ¥4.80000 | Similar |
| UWG1H220MCL1GS | Nichicon | 3,849 | 493-6317-1-ND | ¥5.87000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥3.00200 | ¥30.02 |
| 50 | ¥2.22960 | ¥111.48 |
| 100 | ¥1.98480 | ¥198.48 |
| 500 | ¥1.56154 | ¥780.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.42798 | ¥1,427.98 |
| 2,000 | ¥1.31692 | ¥2,633.84 |
| 3,000 | ¥1.26084 | ¥3,782.52 |
| 5,000 | ¥1.19832 | ¥5,991.60 |
| 7,000 | ¥1.16156 | ¥8,130.92 |
| 10,000 | ¥1.12603 | ¥11,260.30 |

