EMVH630ARA470MHA0G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 38
Unit Price: ¥201.00000
Datasheet

Upgrade


Nichicon
In Stock: 388
Unit Price: ¥178.00000
Datasheet

Upgrade


Nichicon
In Stock: 3,000
Unit Price: ¥284.00000
Datasheet
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVH630ARA470MHA0G

DigiKey Part Number
565-EMVH630ARA470MHA0GTR-ND - Tape & Reel (TR)
565-EMVH630ARA470MHA0GCT-ND - Cut Tape (CT)
565-EMVH630ARA470MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVH630ARA470MHA0G
Description
CAP ALUM 47UF 20% 63V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EMVH630ARA470MHA0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
93 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
100 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
63 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
700mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-TG1J470UPPanasonic Industry38PCE4093CT-ND¥201.00000Direct
UCZ1J470MCL6GSNichicon388493-7039-1-ND¥178.00000Upgrade
UCZ1J470MCS6GSNichicon3,000UCZ1J470MCS6CT-ND¥284.00000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.85000¥8.85
10¥5.60700¥56.07
50¥4.26080¥213.04
100¥3.83400¥383.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥3.09894¥1,549.47
1,000¥2.86729¥2,867.29
1,500¥2.75033¥4,125.49
2,500¥2.61994¥6,549.85
3,500¥2.54331¥8,901.58
5,000¥2.46927¥12,346.35
Manufacturers Standard Package